


LM2936QMP-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2936QMP-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM2936QMP-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM2936QMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QMP-3.3/NOPB |
Description | IC REG LIN 3.3V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QMP-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.4V @ 50mA | Supplier Device Package SOT-223-4 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5233-3.3YS | Microchip Technology | 5.046 | 576-4075-ND | 0,82000 € | Similar |
| NCV4264-2CST33T3G | onsemi | 5.704 | NCV4264-2CST33T3GOSCT-ND | 1,02000 € | Similar |
| NCV8664CST33T3G | onsemi | 964 | NCV8664CST33T3GOSCT-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69200 € | 16,92 € |
| 25 | 1,54720 € | 38,68 € |
| 100 | 1,38740 € | 138,74 € |
| 250 | 1,31124 € | 327,81 € |
| 500 | 1,28084 € | 640,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22754 € | 1.227,54 € |
| 2.000 | 1,19645 € | 2.392,90 € |
| 3.000 | 1,18088 € | 3.542,64 € |
| 5.000 | 1,16363 € | 5.818,15 € |
| 7.000 | 1,15354 € | 8.074,78 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

