


LM2936QMM-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2936QMM-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM2936QMM-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM2936QMM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QMM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QMM-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage Dropout (Max) 0.4V @ 50mA | Supplier Device Package 8-VSSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,74900 € | 17,49 € |
| 25 | 1,60000 € | 40,00 € |
| 100 | 1,43560 € | 143,56 € |
| 250 | 1,35724 € | 339,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23408 € | 1.234,08 € |
| 2.000 | 1,20301 € | 2.406,02 € |
| 3.000 | 1,18745 € | 3.562,35 € |
| 5.000 | 1,17022 € | 5.851,10 € |
| 7.000 | 1,16014 € | 8.120,98 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

