


LM2936QMM-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2936QMM-3.0/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2936QMM-3.0/NOPB |
Description | IC REG LINEAR 3V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QMM-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage Dropout (Max) 0.4V @ 50mA | Supplier Device Package 8-VSSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98806 € | 988,06 € |
| 2.000 | 0,96219 € | 1.924,38 € |
| 3.000 | 0,94923 € | 2.847,69 € |
| 5.000 | 0,93487 € | 4.674,35 € |
| 7.000 | 0,92648 € | 6.485,36 € |
| Unit Price without VAT: | 0,98806 € |
|---|---|
| Unit Price with VAT: | 1,17579 € |

