


LM2936MX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2936MX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2936MX-3.3/NOPBCT-ND - Cut Tape (CT) LM2936MX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936QM-3.3/NOPB | Rochester Electronics, LLC | 14.360 | 2156-LM2936QM-3.3/NOPB-ND | 1,42782 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19400 € | 11,94 € |
| 25 | 1,08720 € | 27,18 € |
| 100 | 0,96900 € | 96,90 € |
| 250 | 0,91264 € | 228,16 € |
| 500 | 0,87870 € | 439,35 € |
| 1.000 | 0,87773 € | 877,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82126 € | 2.053,15 € |
| 5.000 | 0,80348 € | 4.017,40 € |
| 7.500 | 0,79458 € | 5.959,35 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

