LM2936MPX-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.170
Unit Price: 1,80000 €
Datasheet

Similar


onsemi
In Stock: 10.861
Unit Price: 1,24000 €
Datasheet

Similar


onsemi
In Stock: 2.976
Unit Price: 1,24000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2936MPX-3.3

DigiKey Part Number
LM2936MPX-3.3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2936MPX-3.3
Description
IC REG LIN 3.3V 50MA SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2936MPX-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.5 mA
Part Status
Obsolete
PSRR
60dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-4
Voltage Dropout (Max)
0.4V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2936MPX-3.3/NOPBTexas Instruments3.170296-35272-1-ND1,80000 €Direct
NCV4274AST33T3Gonsemi10.861NCV4274AST33T3GOSCT-ND1,24000 €Similar
NCV8664CST33T3Gonsemi2.976NCV8664CST33T3GOSCT-ND1,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types