Direct
Similar
Similar
Similar



LM2936MP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2936MP-3.3/NOPBTR-ND - Tape & Reel (TR) LM2936MP-3.3/NOPBCT-ND - Cut Tape (CT) LM2936MP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MP-3.3/NOPB |
Description | IC REG LIN 3.3V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MP-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4264-2CST33T3G | onsemi | 5.819 | NCV4264-2CST33T3GOSCT-ND | 1,02000 € | Direct |
| IFX25001MEV33HTSA1 | Infineon Technologies | 0 | IFX25001MEV33HTSA1TR-ND | 0,00000 € | Similar |
| NCV4274AST33T3G | onsemi | 10.801 | NCV4274AST33T3GOSCT-ND | 1,24000 € | Similar |
| NCV8664CST33T3G | onsemi | 2.976 | NCV8664CST33T3GOSCT-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49500 € | 14,95 € |
| 25 | 1,36440 € | 34,11 € |
| 100 | 1,22080 € | 122,08 € |
| 250 | 1,15240 € | 288,10 € |
| 500 | 1,11960 € | 559,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07724 € | 1.077,24 € |
| 2.000 | 1,04931 € | 2.098,62 € |
| 3.000 | 1,03533 € | 3.105,99 € |
| 5.000 | 1,01983 € | 5.099,15 € |
| 7.000 | 1,01077 € | 7.075,39 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |




