Direct
Similar
Similar



LM2936BMX-5.0 | |
|---|---|
DigiKey Part Number | 296-36311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2936BMX-5.0 |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936BMX-5.0 Models |
Category | Current - Quiescent (Iq) 9 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Obsolete | Control Features Shutdown |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936BMX-5.0/NOPB | Texas Instruments | 1.293 | LM2936BMX-5.0/NOPBCT-ND | 1,88000 € | Direct |
| TL750L05CDR | Texas Instruments | 15.795 | 296-15014-1-ND | 3,38000 € | Similar |
| TL750L05CD | Rochester Electronics, LLC | 3.996 | 2156-TL750L05CD-ND | 3,48000 € | Similar |


