


LM2936BMX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-35271-2-ND - Tape & Reel (TR) 296-35271-1-ND - Cut Tape (CT) 296-35271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936BMX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936BMX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Shutdown | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,18600 € | 29,65 € |
| 100 | 1,05920 € | 105,92 € |
| 250 | 0,99860 € | 249,65 € |
| 500 | 0,96210 € | 481,05 € |
| 1.000 | 0,93205 € | 932,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90034 € | 2.250,85 € |
| 5.000 | 0,88122 € | 4.406,10 € |
| 7.500 | 0,87165 € | 6.537,38 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

