


LM2931IBP-3.3 | |
|---|---|
DigiKey Part Number | LM2931IBP-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2931IBP-3.3 |
Description | IC REG LINEAR 3.3V 100MA 6-USMD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-uSMD |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 6-VFBGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-uSMD |
Voltage Dropout (Max) 0.3V @ 100mA | Base Product Number |

