


LM2931ASX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2931ASX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2931ASX-5.0/NOPBCT-ND - Cut Tape (CT) LM2931ASX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931ASX-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931ASX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52300 € | 15,23 € |
| 25 | 1,39040 € | 34,76 € |
| 100 | 1,24430 € | 124,43 € |
| 250 | 1,17468 € | 293,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13274 € | 566,37 € |
| 1.000 | 1,09818 € | 1.098,18 € |
| 1.500 | 1,08087 € | 1.621,31 € |
| 2.500 | 1,06170 € | 2.654,25 € |
| 3.500 | 1,05050 € | 3.676,75 € |
| 5.000 | 1,03972 € | 5.198,60 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

