Similar
Similar



LM2930T-8.0 | |
|---|---|
DigiKey Part Number | 296-39645-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2930T-8.0 |
Description | IC REG LINEAR 8V 150MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2930T-8.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 52dB (120Hz) | |
Control Features | - | |
Protection Features | Load Dump, Mirror-Image Insertion, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |



