Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LM2930SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2930SX-5.0/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2930SX-5.0/NOPB |
Description | IC REG LINEAR 5V 150MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2930SX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40 mA |
Part Status Obsolete | PSRR 56dB (120Hz) |
Output Configuration | Protection Features Load Dump, Mirror-Image Insertion, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL750L05CKTTR | Texas Instruments | 32.254 | 296-22840-1-ND | 3,85000 € | Similar |
| TL750L05CKTTRG3 | Texas Instruments | 1.179 | 296-TL750L05CKTTRG3CT-ND | 3,85000 € | Similar |
| TL750M05CKTTR | Texas Instruments | 387 | 296-20776-1-ND | 1,58000 € | Similar |
| MIC29150-5.0WU | Microchip Technology | 686 | 576-1107-ND | 4,02000 € | Similar |
| MIC29300-5.0WU | Microchip Technology | 386 | 576-1122-ND | 3,98000 € | Similar |




