Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LM2930S-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2930S-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2930S-5.0/NOPB |
Description | IC REG LINEAR 5V 150MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2930S-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 56dB (120Hz) | |
Control Features | - | |
Protection Features | Load Dump, Mirror-Image Insertion, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |





