
LM2917M/NOPB | |
|---|---|
DigiKey Part Number | LM2917M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2917M/NOPB |
Description | IC F/V CONV 10KHZ 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2917M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62300 € | 16,23 € |
| 55 | 1,38800 € | 76,34 € |
| 110 | 1,32027 € | 145,23 € |
| 275 | 1,24855 € | 343,35 € |
| 550 | 1,20538 € | 662,96 € |
| 1.045 | 1,17224 € | 1.224,99 € |
| 2.530 | 1,13534 € | 2.872,41 € |
| 5.005 | 1,11253 € | 5.568,21 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

