LM2907N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.281
Unit Price: 2,24000 €
Datasheet
Frequency to Voltage Converter IC 10 kHz ±0.3% 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2907N

DigiKey Part Number
LM2907N-ND
Manufacturer
Manufacturer Product Number
LM2907N
Description
IC F/V CONV 10KHZ 14DIP
Customer Reference
Detailed Description
Frequency to Voltage Converter IC 10 kHz ±0.3% 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM2907N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Frequency to Voltage
Frequency - Max
10 kHz
Full Scale
-
Linearity
±0.3%
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes