Direct
Direct

LM2907M | |
|---|---|
DigiKey Part Number | LM2907M-ND |
Manufacturer | |
Manufacturer Product Number | LM2907M |
Description | IC F/V CONV 10KHZ 14SOIC |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2907M Models |
Category | Linearity ±0.3% |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Type Frequency to Voltage | Base Product Number |
Frequency - Max 10 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2907M-8/NOPB | Texas Instruments | 2.037 | LM2907M-8/NOPB-ND | 2,52000 € | Direct |
| LM2907M/NOPB | Texas Instruments | 376 | LM2907M/NOPB-ND | 2,52000 € | Direct |



