
LM2903QPWRRBG4 | |
|---|---|
DigiKey Part Number | 296-LM2903QPWRRBG4-ND |
Manufacturer | |
Manufacturer Product Number | LM2903QPWRRBG4 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 6mA |
Packaging Bulk | Current - Quiescent (Max) 1mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Type Standard (General Purpose) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |

