
LM2903QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-39002-2-ND - Tape & Reel (TR) 296-39002-1-ND - Cut Tape (CT) 296-39002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903QPWRG4Q1 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 $ | 0,58 $ |
| 10 | 0,41000 $ | 4,10 $ |
| 25 | 0,36720 $ | 9,18 $ |
| 100 | 0,31990 $ | 31,99 $ |
| 250 | 0,29744 $ | 74,36 $ |
| 500 | 0,28386 $ | 141,93 $ |
| 1.000 | 0,27271 $ | 272,71 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26352 $ | 527,04 $ |
| 4.000 | 0,25596 $ | 1.023,84 $ |
| 6.000 | 0,25217 $ | 1.513,02 $ |
| 10.000 | 0,24798 $ | 2.479,80 $ |
| 14.000 | 0,24553 $ | 3.437,42 $ |
| 20.000 | 0,24317 $ | 4.863,40 $ |
| Unit Price without VAT: | 0,58000 $ |
|---|---|
| Unit Price with VAT: | 0,69020 $ |

