LM2903N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.447
Unit Price: 1,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 362
Unit Price: 6,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 70
Unit Price: 7,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.355
Unit Price: 5,95000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903N

DigiKey Part Number
LM2903N-ND
Manufacturer
Manufacturer Product Number
LM2903N
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM2903N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
700ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes