MFR Recommended

LM2903MX/NAK1 | |
|---|---|
DigiKey Part Number | 296-LM2903MX/NAK1-ND |
Manufacturer | |
Manufacturer Product Number | LM2903MX/NAK1 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 6mA |
Packaging Bulk | Current - Quiescent (Max) 1mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903MX/NOPB | Texas Instruments | 0 | LM2903MX/NOPBCT-ND | 0,72000 € | MFR Recommended |


