MFR Recommended

LM2903M/ELLI699 | |
|---|---|
DigiKey Part Number | 296-LM2903M/ELLI699-ND |
Manufacturer | |
Manufacturer Product Number | LM2903M/ELLI699 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 700ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


