
LM2903ITL/NOPB | |
|---|---|
DigiKey Part Number | LM2903ITL/NOPBTR-ND - Tape & Reel (TR) LM2903ITL/NOPBCT-ND - Cut Tape (CT) LM2903ITL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903ITL/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2903ITL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 700ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,56970 € | 56,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53368 € | 133,42 € |
| 500 | 0,51196 € | 255,98 € |
| 750 | 0,50108 € | 375,81 € |
| 1.250 | 0,48902 € | 611,27 € |
| 1.750 | 0,48198 € | 843,47 € |
| 2.500 | 0,47520 € | 1.188,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

