
LM2903BQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2903BQPWRQ1TR-ND - Tape & Reel (TR) 296-LM2903BQPWRQ1CT-ND - Cut Tape (CT) 296-LM2903BQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BQPWRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903BQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 2.5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26720 € | 6,68 € |
| 100 | 0,23180 € | 23,18 € |
| 250 | 0,21508 € | 53,77 € |
| 500 | 0,20496 € | 102,48 € |
| 1.000 | 0,19663 € | 196,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18978 € | 379,56 € |
| 4.000 | 0,18413 € | 736,52 € |
| 6.000 | 0,18130 € | 1.087,80 € |
| 10.000 | 0,17817 € | 1.781,70 € |
| 14.000 | 0,17634 € | 2.468,76 € |
| 20.000 | 0,17458 € | 3.491,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



