
LM2903BIPWR | |
|---|---|
DigiKey Part Number | 296-LM2903BIPWRTR-ND - Tape & Reel (TR) 296-LM2903BIPWRCT-ND - Cut Tape (CT) 296-LM2903BIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BIPWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903BIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 2.5mV @ 36V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11320 € | 2,83 € |
| 100 | 0,09660 € | 9,66 € |
| 250 | 0,08864 € | 22,16 € |
| 500 | 0,08386 € | 41,93 € |
| 1.000 | 0,07993 € | 79,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07669 € | 153,38 € |
| 4.000 | 0,07403 € | 296,12 € |
| 6.000 | 0,07269 € | 436,14 € |
| 10.000 | 0,07121 € | 712,10 € |
| 14.000 | 0,07035 € | 984,90 € |
| 20.000 | 0,06952 € | 1.390,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

