MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903AVQPWRG4 | |
|---|---|
DigiKey Part Number | 296-28961-2-ND - Tape & Reel (TR) 296-28961-1-ND - Cut Tape (CT) 296-28961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AVQPWRG4 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQPWRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903AVQPWR | Texas Instruments | 784 | 296-37372-1-ND | 0,42000 € | MFR Recommended |
| AS393GTR-E1 | Diodes Incorporated | 0 | AS393GTR-E1-ND | 0,00000 € | Similar |
| BA2903YFV-CE2 | Rohm Semiconductor | 2.115 | BA2903YFV-CE2CT-ND | 0,54000 € | Similar |
| BA2903YFV-MGE2 | Rohm Semiconductor | 6.713 | BA2903YFV-MGE2CT-ND | 0,62000 € | Similar |
| LM2903PT | STMicroelectronics | 7.207 | 497-7328-1-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21558 € | 431,16 € |
| 4.000 | 0,20935 € | 837,40 € |
| 6.000 | 0,20624 € | 1.237,44 € |
| 10.000 | 0,20278 € | 2.027,80 € |
| 14.000 | 0,20076 € | 2.810,64 € |
| 20.000 | 0,19882 € | 3.976,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |







