
LM2903AVQDR | |
|---|---|
DigiKey Part Number | 296-LM2903AVQDRTR-ND - Tape & Reel (TR) 296-LM2903AVQDRCT-ND - Cut Tape (CT) 296-LM2903AVQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AVQDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 32V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,28520 € | 7,13 € |
| 100 | 0,24820 € | 24,82 € |
| 250 | 0,23040 € | 57,60 € |
| 500 | 0,21968 € | 109,84 € |
| 1.000 | 0,21084 € | 210,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19564 € | 489,10 € |
| 5.000 | 0,19019 € | 950,95 € |
| 7.500 | 0,18746 € | 1.405,95 € |
| 12.500 | 0,18443 € | 2.305,38 € |
| 17.500 | 0,18266 € | 3.196,55 € |
| 25.000 | 0,18096 € | 4.524,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

