
LM2901NSR | |
|---|---|
DigiKey Part Number | 296-31654-2-ND - Tape & Reel (TR) 296-31654-1-ND - Cut Tape (CT) 296-31654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901NSR |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2901NSR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,38930 € | 38,93 € |
| 250 | 0,36316 € | 90,79 € |
| 500 | 0,34750 € | 173,75 € |
| 1.000 | 0,33455 € | 334,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32392 € | 647,84 € |
| 4.000 | 0,31516 € | 1.260,64 € |
| 6.000 | 0,31078 € | 1.864,68 € |
| 10.000 | 0,30592 € | 3.059,20 € |
| 14.000 | 0,30308 € | 4.243,12 € |
| 20.000 | 0,30035 € | 6.007,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

