Similar

LM2901N/PB | |
|---|---|
DigiKey Part Number | LM2901N/PB-ND |
Manufacturer | |
Manufacturer Product Number | LM2901N/PB |
Description | IC COMPARATOR 4 GEN PUR 14DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901N/PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


