MFR Recommended

LM2901M/ELLI520 | |
|---|---|
DigiKey Part Number | 296-LM2901M/ELLI520-ND |
Manufacturer | |
Manufacturer Product Number | LM2901M/ELLI520 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Category | Voltage - Input Offset (Max) 7mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.25µA @ 5V |
Packaging Bulk | Current - Output (Typ) 16mA |
Part Status Obsolete | Current - Quiescent (Max) 2.5mA |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901M/NOPB | Texas Instruments | 1.826 | LM2901M/NOPB-ND | 1,93000 € | MFR Recommended |


