
LM2901BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2901BQDRQ1TR-ND - Tape & Reel (TR) 296-LM2901BQDRQ1CT-ND - Cut Tape (CT) 296-LM2901BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901BQDRQ1 |
Description | AUTOMOTIVE, 36-V, QUAD DIFFERENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 3.5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31880 € | 7,97 € |
| 100 | 0,27770 € | 27,77 € |
| 250 | 0,25812 € | 64,53 € |
| 500 | 0,24630 € | 123,15 € |
| 1.000 | 0,23659 € | 236,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21804 € | 654,12 € |
| 6.000 | 0,21234 € | 1.274,04 € |
| 9.000 | 0,20949 € | 1.885,41 € |
| 15.000 | 0,20632 € | 3.094,80 € |
| 21.000 | 0,20447 € | 4.293,87 € |
| 30.000 | 0,20269 € | 6.080,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

