LM2901AVQDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.323
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.086
Unit Price: 2,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.949
Unit Price: 1,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.495
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.890
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.308
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.711
Unit Price: 1,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.745
Unit Price: 0,93000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 599
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: 0,96000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.233
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.227
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 250
Unit Price: 1,55000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.480
Unit Price: 1,36000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901AVQDRG4

DigiKey Part Number
296-31652-2-ND - Tape & Reel (TR)
296-31652-1-ND - Cut Tape (CT)
296-31652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901AVQDRG4
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901AVQDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Base Product Number
Voltage - Input Offset (Max)
2mV @ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2901AVQDRTexas Instruments2.323296-49693-1-ND0,64000 €MFR Recommended
LM2901M/NOPBTexas Instruments4.086LM2901M/NOPB-ND2,10000 €Similar
LM2901MX/NOPBTexas Instruments34.949LM2901MX/NOPBCT-ND1,37000 €Similar
LM339AM/NOPBTexas Instruments4.495LM339AM/NOPB-ND1,23000 €Similar
LM339M/NOPBTexas Instruments2.890LM339MNS/NOPB-ND1,12000 €Similar
Discontinued
Marketplace Stock: 1.069 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22769 €569,23 €
5.0000,22152 €1.107,60 €
7.5000,21844 €1.638,30 €
12.5000,21501 €2.687,62 €
17.5000,21301 €3.727,68 €
25.0000,21109 €5.277,25 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €

Other Suppliers on DigiKey

1.069In Stock
Ships from Rochester Electronics, LLC