
LM285M/NOPB | |
|---|---|
DigiKey Part Number | LM285M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM285M/NOPB |
Description | IC VREF SHUNT ADJ 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±2% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 5.3 V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 45 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 95 | 0,68011 € | 64,61 € |
| 190 | 0,64732 € | 122,99 € |
| 285 | 0,63084 € | 179,79 € |
| 570 | 0,60670 € | 345,82 € |
| 1.045 | 0,58914 € | 615,65 € |
| 2.565 | 0,56802 € | 1.456,97 € |
| 5.035 | 0,55532 € | 2.796,04 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

