
LM285LPR-2-5 | |
|---|---|
DigiKey Part Number | 296-LM285LPR-2-5TR-ND - Tape & Reel (TR) 296-LM285LPR-2-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM285LPR-2-5 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285LPR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29040 € | 7,26 € |
| 100 | 0,25260 € | 25,26 € |
| 250 | 0,23456 € | 58,64 € |
| 500 | 0,22366 € | 111,83 € |
| 1.000 | 0,21471 € | 214,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20733 € | 414,66 € |
| 4.000 | 0,20126 € | 805,04 € |
| 6.000 | 0,19822 € | 1.189,32 € |
| 10.000 | 0,19484 € | 1.948,40 € |
| 14.000 | 0,19288 € | 2.700,32 € |
| 20.000 | 0,19098 € | 3.819,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



