
LM285BYZ/NOPB | |
|---|---|
DigiKey Part Number | LM285BYZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM285BYZ/NOPB |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285BYZ/NOPB Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C |
Packaging Tray | Noise - 10Hz to 10kHz 50µVrms |
Part Status Active | Current - Cathode 45 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 1.24V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Max) 5.3 V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AIZ | STMicroelectronics | 8.454 | 497-14723-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,19320 € | 29,83 € |
| 100 | 1,06530 € | 106,53 € |
| 250 | 1,00440 € | 251,10 € |
| 500 | 0,96762 € | 483,81 € |
| 1.800 | 0,91594 € | 1.648,69 € |
| 3.600 | 0,89483 € | 3.221,39 € |
| 5.400 | 0,88426 € | 4.775,00 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |


