
LM285BYMX/NOPB | |
|---|---|
DigiKey Part Number | LM285BYMX/NOPBTR-ND - Tape & Reel (TR) LM285BYMX/NOPBCT-ND - Cut Tape (CT) LM285BYMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM285BYMX/NOPB |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285BYMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 5.3 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 45 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,33200 € | 33,30 € |
| 100 | 1,19110 € | 119,11 € |
| 250 | 1,12396 € | 280,99 € |
| 500 | 1,09024 € | 545,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01505 € | 2.537,62 € |
| 5.000 | 0,99387 € | 4.969,35 € |
| 7.500 | 0,98326 € | 7.374,45 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

