
LM285BXMX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM285BXMX-2.5/NOPBTR-ND - Tape & Reel (TR) LM285BXMX-2.5/NOPBCT-ND - Cut Tape (CT) LM285BXMX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM285BXMX-2.5/NOPB |
Description | IC VREF SHUNT 1.5% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285BXMX-2.5/NOPB Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285DRG4-2-5 | Texas Instruments | 82 | 296-LM285DRG4-2-5CT-ND | 0,52000 € | Similar |
| LM285D-2.5G | onsemi | 1.696 | LM285D-2.5GOS-ND | 0,59000 € | Similar |
| LM285D-2.5R2G | onsemi | 24.023 | LM285D-2.5R2GOSCT-ND | 0,54000 € | Similar |
| LM385BD-2.5G | onsemi | 1.743 | LM385BD-2.5GOS-ND | 0,61000 € | Similar |
| LM385BD-2.5R2G | onsemi | 12.852 | LM385BD-2.5R2GOSCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45400 € | 14,54 € |
| 25 | 1,32720 € | 33,18 € |
| 100 | 1,18710 € | 118,71 € |
| 250 | 1,12028 € | 280,07 € |
| 500 | 1,08710 € | 543,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01188 € | 2.529,70 € |
| 5.000 | 0,99080 € | 4.954,00 € |
| 7.500 | 0,98024 € | 7.351,80 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

