MFR Recommended


LM2854MH-1000 | |
|---|---|
DigiKey Part Number | LM2854MH-1000-ND |
Manufacturer | |
Manufacturer Product Number | LM2854MH-1000 |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2854MH-1000 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 1.05MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2854MH-1000/NOPB | Texas Instruments | 306 | LM2854MH-1000/NOPB-ND | 5,47000 € | MFR Recommended |


