

LM2853MH-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM2853MH-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2853MH-2.5/NOPB |
Description | IC REG BUCK 2.5V 3A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2853MH-2.5/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 550kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,32200 € | 43,22 € |
| 94 | 3,65202 € | 343,29 € |
| 188 | 3,51676 € | 661,15 € |
| 282 | 3,44901 € | 972,62 € |
| 564 | 3,34961 € | 1.889,18 € |
| 1.034 | 3,27724 € | 3.388,67 € |
| 2.538 | 3,19033 € | 8.097,06 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

