LM2842 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2842XMK-ADJEV/NOPB

DigiKey Part Number
296-LM2842XMK-ADJEV/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2842XMK-ADJEV/NOPB
Description
EVAL BOARD FOR LM2842
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM2842 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
600mA
Voltage - Input
4.5V ~ 42V
Regulator Topology
Buck
Frequency - Switching
550kHz
Contents
Board(s)
Utilized IC / Part
LM2842
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,79000 €50,79 €
Manufacturers Standard Package
Unit Price without VAT:50,79000 €
Unit Price with VAT:60,44010 €