



LM2841XQMK/NOPB | |
|---|---|
DigiKey Part Number | LM2841XQMK/NOPBTR-ND - Tape & Reel (TR) LM2841XQMK/NOPBCT-ND - Cut Tape (CT) LM2841XQMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2841XQMK/NOPB |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2841XQMK/NOPB Models |
Category | Voltage - Output (Max) 34V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 550kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package TSOT-23-6 |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41500 € | 24,15 € |
| 25 | 2,21680 € | 55,42 € |
| 100 | 2,00000 € | 200,00 € |
| 250 | 1,89652 € | 474,13 € |
| 500 | 1,88030 € | 940,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78284 € | 1.782,84 € |
| 2.000 | 1,74060 € | 3.481,20 € |
| 3.000 | 1,71944 € | 5.158,32 € |
| 5.000 | 1,69600 € | 8.480,00 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |


