



LM2840XQMK/NOPB | |
|---|---|
DigiKey Part Number | LM2840XQMK/NOPBTR-ND - Tape & Reel (TR) LM2840XQMK/NOPBCT-ND - Cut Tape (CT) LM2840XQMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2840XQMK/NOPB |
Description | IC REG BUCK ADJ 100MA TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2840XQMK/NOPB Models |
Category | Voltage - Output (Max) 34V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 550kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package TSOT-23-6 |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2840XMK-ADJL/NOPB | Texas Instruments | 788 | LM2840XMK-ADJL/NOPBCT-ND | 3,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,39000 € | 23,90 € |
| 25 | 2,19400 € | 54,85 € |
| 100 | 1,97890 € | 197,89 € |
| 250 | 1,87636 € | 469,09 € |
| 500 | 1,85950 € | 929,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76364 € | 1.763,64 € |
| 2.000 | 1,72177 € | 3.443,54 € |
| 3.000 | 1,70081 € | 5.102,43 € |
| 5.000 | 1,67757 € | 8.387,85 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

