
LM2833XSD/NOPB | |
|---|---|
DigiKey Part Number | LM2833XSD/NOPBTR-ND - Tape & Reel (TR) LM2833XSD/NOPBCT-ND - Cut Tape (CT) LM2833XSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2833XSD/NOPB |
Description | IC REG BUCK ADJ 3A 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2833XSD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-SON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR10530XSD/NOPB | Texas Instruments | 1.440 | LMR10530XSD/NOPBCT-ND | 1,70000 € | Parametric Equivalent |
| LMR10530XSDX/NOPB | Texas Instruments | 4.163 | 296-LMR10530XSDX/NOPBCT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,03200 € | 20,32 € |
| 25 | 1,86160 € | 46,54 € |
| 100 | 1,67420 € | 167,42 € |
| 250 | 1,58496 € | 396,24 € |
| 500 | 1,53116 € | 765,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44357 € | 1.443,57 € |
| 2.000 | 1,40819 € | 2.816,38 € |
| 3.000 | 1,39047 € | 4.171,41 € |
| 5.000 | 1,37083 € | 6.854,15 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |













