LM2832YSD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 830
Unit Price: 2,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.130
Unit Price: 1,40000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2832YSD

DigiKey Part Number
LM2832YSDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2832YSD
Description
IC REG BUCK ADJ 2A 6WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2832YSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
550kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WSON (3x3)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2832YSD/NOPBTexas Instruments830296-44819-1-ND2,15000 €Parametric Equivalent
ST1S09IPURSTMicroelectronics1.130497-6903-1-ND1,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types