LM2832ZSD/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 800
Unit Price: 1,58000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 650
Unit Price: 1,58000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.397
Unit Price: 1,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.134
Unit Price: 1,41000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2832ZSD/NOPB

DigiKey Part Number
LM2832ZSD/NOPBTR-ND - Tape & Reel (TR)
LM2832ZSD/NOPBCT-ND - Cut Tape (CT)
LM2832ZSD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2832ZSD/NOPB
Description
IC REG BUCK ADJ 2A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2832ZSD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,02798 €1.027,98 €
2.0001,00119 €2.002,38 €
3.0000,98777 €2.963,31 €
5.0000,97291 €4.864,55 €
7.0000,96422 €6.749,54 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €