
LM2831ZMF/NOPB | |
|---|---|
DigiKey Part Number | LM2831ZMF/NOPBTR-ND - Tape & Reel (TR) LM2831ZMF/NOPBCT-ND - Cut Tape (CT) LM2831ZMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2831ZMF/NOPB |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2831ZMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48300 € | 14,83 € |
| 25 | 1,35280 € | 33,82 € |
| 100 | 1,21020 € | 121,02 € |
| 250 | 1,14220 € | 285,55 € |
| 500 | 1,10868 € | 554,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06744 € | 1.067,44 € |
| 2.000 | 1,03966 € | 2.079,32 € |
| 3.000 | 1,02574 € | 3.077,22 € |
| 5.000 | 1,01033 € | 5.051,65 € |
| 7.000 | 1,00132 € | 7.009,24 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

