
LM2830XQMFE/NOPB | |
|---|---|
DigiKey Part Number | LM2830XQMFE/NOPBTR-ND - Tape & Reel (TR) LM2830XQMFE/NOPBCT-ND - Cut Tape (CT) LM2830XQMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2830XQMFE/NOPB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2830XQMFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73400 € | 17,34 € |
| 25 | 1,58600 € | 39,65 € |
| 100 | 1,42250 € | 142,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34452 € | 336,13 € |
| 500 | 1,29758 € | 648,79 € |
| 750 | 1,27407 € | 955,55 € |
| 1.250 | 1,24800 € | 1.560,00 € |
| 1.750 | 1,23277 € | 2.157,35 € |
| 2.500 | 1,21812 € | 3.045,30 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

