
LM2830XMF/NOPB | |
|---|---|
DigiKey Part Number | LM2830XMF/NOPBTR-ND - Tape & Reel (TR) LM2830XMF/NOPBCT-ND - Cut Tape (CT) LM2830XMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2830XMF/NOPB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2830XMF/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55900 € | 15,59 € |
| 25 | 1,42360 € | 35,59 € |
| 100 | 1,27460 € | 127,46 € |
| 250 | 1,20368 € | 300,92 € |
| 500 | 1,17160 € | 585,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12579 € | 1.125,79 € |
| 2.000 | 1,09682 € | 2.193,64 € |
| 3.000 | 1,08232 € | 3.246,96 € |
| 5.000 | 1,06625 € | 5.331,25 € |
| 7.000 | 1,05686 € | 7.398,02 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

