24 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2825N-ADJ

DigiKey Part Number
LM2825N-ADJ-ND
Manufacturer
Manufacturer Product Number
LM2825N-ADJ
Description
IC REG BUCK ADJ 1A 24PDIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 24-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
LM2825N-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.