


LM27CIM5-1HJ/NOPB | |
|---|---|
DigiKey Part Number | LM27CIM5-1HJ/NOPBTR-ND - Tape & Reel (TR) LM27CIM5-1HJ/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM27CIM5-1HJ/NOPB |
Description | THERMOSTAT 130DEG ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 130°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM27CIM5-1HJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 130°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, VTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,49400 € | 7,47 € |
| 10 | 1,42400 € | 14,24 € |
| 25 | 1,34040 € | 33,51 € |
| 50 | 1,28360 € | 64,18 € |
| 100 | 1,23120 € | 123,12 € |
| 500 | 1,12598 € | 562,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04241 € | 1.042,41 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

