Thermostat 130°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 130°C Active Low Open Drain SOT-23-5
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM27CIM5-1HJ/NOPB

DigiKey Part Number
LM27CIM5-1HJ/NOPBTR-ND - Tape & Reel (TR)
LM27CIM5-1HJ/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM27CIM5-1HJ/NOPB
Description
THERMOSTAT 130DEG ACT LO SOT23-5
Customer Reference
Detailed Description
Thermostat 130°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM27CIM5-1HJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
130°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp, VTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
15µA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.419
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,68000 €1,68 €
51,49400 €7,47 €
101,42400 €14,24 €
251,34040 €33,51 €
501,28360 €64,18 €
1001,23120 €123,12 €
5001,12598 €562,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,04241 €1.042,41 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €